Part Details for SLC40AC-1006A by TE Connectivity
Overview of SLC40AC-1006A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SLC40AC-1006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2076
|
Newark | Slc40Ac-1006A |Raychem Te Connectivity SLC40AC-1006A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8200 / $109.5300 | Buy Now |
DISTI #
SLC40AC-1006A-ND
|
DigiKey | SLC40AC-1006A Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCSLC40AC-1006A
|
Heilind Electronics | CX5708-000 SLC40AC-1006A | Americas - 70 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 45°/90°/180° 10 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant |
5 In Stock |
|
$79.3300 / $93.4000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$56.4096 / $70.5120 | Buy Now | |
DISTI #
RYCSLC40AC-1006A
|
Interstate Connecting Components | CX5708-000 SLC40AC-1006A | 23 |
|
Buy Now | |
DISTI #
TE Connectivity SLC40AC-1006A
|
PEI Genesis | SLC40AC-1006A | 0 |
|
Buy Now | |
DISTI #
2101512
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.6934 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 45°/90°/180° 10 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant |
5 In Stock |
|
$79.3300 / $93.4000 | Buy Now |
Part Details for SLC40AC-1006A
SLC40AC-1006A CAD Models
SLC40AC-1006A Part Data Attributes
|
SLC40AC-1006A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLC40AC-1006A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |