Part Details for SLC40AC-1410A by TE Connectivity
Overview of SLC40AC-1410A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC40AC-1410A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4025
|
Newark | Slc40Ac-1410A |Raychem Te Connectivity SLC40AC-1410A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2000 / $114.4900 | Buy Now |
DISTI #
SLC40AC-1410A-ND
|
DigiKey | SLC40AC-1410A Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCSLC40AC-1410A
|
Heilind Electronics | CX5712-000 SLC40AC-1410A | Americas - 69 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 45°/90°/180° 14 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant | 0 |
|
$87.2800 / $102.7700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$65.7216 / $73.0240 | Buy Now | |
DISTI #
RYCSLC40AC-1410A
|
Interstate Connecting Components | CX5712-000 SLC40AC-1410A | 23 |
|
Buy Now | |
DISTI #
TE Connectivity SLC40AC-1410A
|
PEI Genesis | SLC40AC-1410A | 0 |
|
Buy Now | |
DISTI #
2101514
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.6775 / $60.2682 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 45°/90°/180° 14 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant | 0 |
|
$87.2800 / $102.7700 | Buy Now |
Part Details for SLC40AC-1410A
SLC40AC-1410A CAD Models
SLC40AC-1410A Part Data Attributes
|
SLC40AC-1410A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLC40AC-1410A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |