Part Details for SLC40N-0104-DD2HB/TD12HB by IDEC Corporation
Overview of SLC40N-0104-DD2HB/TD12HB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SLC40N-0104-DD2HB/TD12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0104-DD2HB/TD12HB-ND
|
DigiKey | 40MM LED FULL VOLTAGE AND ADAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$259.4100 / $279.4700 | Buy Now |
DISTI #
000000000003418992
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE AND ADAP Min Qty: 1 | 0 |
|
$291.7800 / $308.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$259.4100 / $279.4700 | Buy Now |