Part Details for SLC40N-0105-DD2FB by IDEC Corporation
Overview of SLC40N-0105-DD2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for SLC40N-0105-DD2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2491
|
Newark | 40Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC40N-0105-DD2FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.2300 / $437.0800 | Buy Now |
DISTI #
1885-SLC40N-0105-DD2FB-ND
|
DigiKey | 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$480.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.2200 / $348.2200 | Buy Now |
DISTI #
000000000003419008
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$363.5600 / $384.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$323.2200 / $348.2200 | Buy Now |