Part Details for SLC40N-0111-DE2MB by IDEC Corporation
Overview of SLC40N-0111-DE2MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SLC40N-0111-DE2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2559
|
Newark | 40Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC40N-0111-DE2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.0400 / $245.1400 | Buy Now |
DISTI #
1885-SLC40N-0111-DE2MB-ND
|
DigiKey | 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.8300 / $195.3000 | Buy Now |
DISTI #
000000000003419087
|
Sager | LED Displays & Accessories 40MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$203.9100 / $215.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$181.8300 / $195.3000 | Buy Now |