There are no models available for this part yet.
Overview of SLC40N-0203-DD2FB/TD12FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for SLC40N-0203-DD2FB/TD12FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0203-DD2FB/TD12FB-ND
|
DigiKey | 40MM LED/INCAN FULL VOLTAGE DI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$584.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$401.8800 / $425.3600 | Buy Now | ||
DISTI #
000000000003419149
|
Sager | LED Displays & Accessories 40MM LED/INCAN FULL VOLTAGE DI Min Qty: 1 | 0 |
|
$450.6700 / $463.5400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$401.8800 / $425.3600 | Buy Now |