Part Details for SLC40N-0207-DHM2FB by IDEC Corporation
Overview of SLC40N-0207-DHM2FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC40N-0207-DHM2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2679
|
Newark | 40Mm Display Rohs Compliant: Yes |Idec SLC40N-0207-DHM2FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$961.2500 / $1,103.1800 | Buy Now |
DISTI #
1885-SLC40N-0207-DHM2FB-ND
|
DigiKey | 40MM DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$944.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$857.8600 / $908.5500 | Buy Now |
DISTI #
000000000003419224
|
Sager | LED Displays & Accessories 40mm Display Min Qty: 1 | 0 |
|
$976.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$857.8600 / $908.5500 | Buy Now |