There are no models available for this part yet.
Overview of SLC40N-0303-DD1FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC40N-0303-DD1FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T2793
|
Newark | Slc40N-Unit, 3 Rows, 3 Columns Rohs Compliant: Yes |Idec SLC40N-0303-DD1FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.9200 / $749.1000 | Buy Now | |
DISTI #
1885-SLC40N-0303-DD1FB-ND
|
DigiKey | SLC40N-UNIT, 3 ROWS, 3 COLUMNS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$620.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$552.6100 / $584.8900 | Buy Now | ||
DISTI #
000000000003419350
|
Sager | LED Displays & Accessories SLC40N-unit, 3 rows, 3 columns | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$552.6100 / $584.8900 | Buy Now |