Part Details for SLC40N-0304-TD11FB by IDEC Corporation
Overview of SLC40N-0304-TD11FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-473MRB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC40N-0304-TD11FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2821
|
Newark | 40Mm Led Ac Adapter Display Li Rohs Compliant: Yes |Idec SLC40N-0304-TD11FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,037.5700 / $1,190.7600 | Buy Now |
DISTI #
1885-SLC40N-0304-TD11FB-ND
|
DigiKey | 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,266.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$925.9700 / $980.6900 | Buy Now |
DISTI #
000000000003419380
|
Sager | LED Displays & Accessories 40MM LED AC ADAPTER DISPLAY LI Min Qty: 1 | 0 |
|
$1,054.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$925.9700 / $980.6900 | Buy Now |