There are no models available for this part yet.
Overview of SLC40N-0306-DD2HB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC40N-0306-DD2HB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T2833
|
Newark | 40Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC40N-0306-DD2HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,276.1900 / $1,464.6200 | Buy Now | |
DISTI #
1885-SLC40N-0306-DD2HB-ND
|
DigiKey | 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,527.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,121.8400 / $1,206.2300 | Buy Now | ||
DISTI #
000000000003419394
|
Sager | LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$1,296.6400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,121.8400 / $1,206.2300 | Buy Now |