Part Details for SLC40N-0306-DE2MB by IDEC Corporation
Overview of SLC40N-0306-DE2MB by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC40N-0306-DE2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003419398
|
Sager | LED Displays & Accessories Display Light | 0 |
|
Buy Now |