Part Details for SLC40N-0403-DD2LB by IDEC Corporation
Overview of SLC40N-0403-DD2LB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for SLC40N-0403-DD2LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2949
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC40N-0403-DD2LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$852.3600 / $978.2100 | Buy Now |
DISTI #
1885-SLC40N-0403-DD2LB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,059.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$760.6800 / $805.6300 | Buy Now |
DISTI #
000000000003419521
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$866.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$760.6800 / $805.6300 | Buy Now |