Part Details for SLC40N-0606-DD2FB by IDEC Corporation
Overview of SLC40N-0606-DD2FB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLC40N-0606-DD2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC40N-0606-DD2FB-ND
|
DigiKey | 40MM INCAN TRANSFORMER DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,859.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,212.5000 / $2,373.9600 | Buy Now |
DISTI #
000000000003419818
|
Sager | LED Displays & Accessories 40MM INCAN TRANSFORMER DISPLAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,212.5000 / $2,373.9600 | Buy Now |