Part Details for SLC41AB-2016A by TE Connectivity
Overview of SLC41AB-2016A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC41AB-2016A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2080
|
Newark | Slc41Ab-2016A |Raychem Te Connectivity SLC41AB-2016A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8100 / $122.7500 | Buy Now |
DISTI #
2266-SLC41AB-2016A-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$111.9100 / $120.8700 | Buy Now |
DISTI #
SLC41AB-2016A-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCSLC41AB-2016A
|
Heilind Electronics | CX5735-000 SLC41AB-2016A | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
RYCSLC41AB-2016A
|
Interstate Connecting Components | CX5735-000 SLC41AB-2016A | 1 |
|
Buy Now | |
DISTI #
TE Connectivity SLC41AB-2016A
|
PEI Genesis | SLC41AB-2016A | 30 |
|
Buy Now |
Part Details for SLC41AB-2016A
SLC41AB-2016A CAD Models
SLC41AB-2016A Part Data Attributes:
|
SLC41AB-2016A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLC41AB-2016A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |