Part Details for SLD302XT-1 by Sony Semiconductor
Overview of SLD302XT-1 by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLD302XT-1
SLD302XT-1 CAD Models
SLD302XT-1 Part Data Attributes
|
SLD302XT-1
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD302XT-1
Sony Semiconductor
Laser Diode, 785nm, M-273(LO-10), 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-273(LO-10), 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 180 mW | |
Peak Wavelength | 785 nm | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Threshold Current-Max | 200 mA |