Part Details for SLD6A500LSI (ALTERNATE: SLD6A500LSI) by Siemens
Overview of SLD6A500LSI (ALTERNATE: SLD6A500LSI) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD6A500LSI (ALTERNATE: SLD6A500LSI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72780895
|
RS | BRKR ADV SLD 3P 500A 600V 25KA LSI TU , SLD6A500LSI | Siemens SLD6A500LSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,052.6900 / $17,950.2000 | RFQ |