Part Details for SLD6A600LSI by Siemens
Overview of SLD6A600LSI by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD6A600LSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SLD6A600LSI-ND
|
DigiKey | BRKR ADV SLD 3P 600A 600V 25KA L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13,771.1000 | Buy Now |
DISTI #
982-SLD6A600LSI
|
Mouser Electronics | Circuit Breakers BRKR ADV SLD 3P 600A 600V 25KA LSI TU | 0 |
|
$17,957.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13,278.5000 / $13,686.0000 | Buy Now |