Part Details for SLDN4002CL by Bulgin
Overview of SLDN4002CL by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SLDN4002CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-SLDN4002CL
|
Mouser Electronics | Photoelectric Sensors Dark on op PNP Out 40mm dist w Cbl term RoHS: Compliant | 20 |
|
$69.4800 / $92.4500 | Buy Now |
DISTI #
SLDN4002CL
|
TME | Sensor: photoelectric, Range: 2÷40mm, PNP, DARK-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$59.9400 / $69.1800 | RFQ |
Part Details for SLDN4002CL
SLDN4002CL CAD Models
SLDN4002CL Part Data Attributes
|
SLDN4002CL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SLDN4002CL
Bulgin
Diffuse Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | IP67 | |
Body Breadth | 4.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 16 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 40 mm | |
Measurement Range-Min (mm) | 2 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |