Part Details for SLE3-PIR-Q7 by Banner Engineering Corp
Overview of SLE3-PIR-Q7 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLE3-PIR-Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3098
|
Newark | Slot Sensor, 3Mm, Pnp, 0.12A, Sensor Output Type:Pnp, Sensing Range Max:3Mm, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:30V, Output Current:120Ma, Product Range:Sle3 Series Rohs Compliant: Yes |Banner Engineering SLE3-PIR-Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0000 | Buy Now |
DISTI #
778-SLE3-PIR-Q7
|
Mouser Electronics | Distance Sensors SLE3 Series: Label Sensor, Slot width: 3 mm, Input: 4.75-30 V dc, Output: PNP, 4-pin M8 Integral QD | 0 |
|
$126.0000 | Order Now |