Part Details for SLE36N0903N01 by Advanced Energy Industries Inc
Overview of SLE36N0903N01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLE36N0903N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLE36N0903N01
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 4A 36W Desktop Box/Carton - Bulk (Alt: SLE36N0903N01) Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4705 / $13.8770 | Buy Now |
DISTI #
675-SLE36N0903N01
|
Mouser Electronics | Desktop AC Adapters External | 0 |
|
$12.5300 | Order Now |
DISTI #
SLE36N0903N01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 9V 4A 36W Desktop Box/Carton (Alt: SLE36N0903N01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |