Part Details for SLE66R32SMCC2FHSA1 by Infineon Technologies AG
Overview of SLE66R32SMCC2FHSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SLE66R32SMCC2FHSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLE66R32SMCC2FHSA1
|
Avnet Americas | RFID Reader 13.56MHz 0.1m 2-Pin MCC - Tape and Reel (Alt: SLE66R32SMCC2FHSA1) RoHS: Not Compliant Min Qty: 264000 Package Multiple: 1 Container: Reel | 0 |
|
$0.4192 / $0.4790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264000 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
Part Details for SLE66R32SMCC2FHSA1
SLE66R32SMCC2FHSA1 CAD Models
SLE66R32SMCC2FHSA1 Part Data Attributes
|
SLE66R32SMCC2FHSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLE66R32SMCC2FHSA1
Infineon Technologies AG
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory IC Type | MEMORY CIRCUIT |