SLED-561EC
Description: Infrared LED, 1-Element, 940nm

Overview of SLED-561EC by Silonex Inc (Casco Products)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for SLED-561EC by Silonex Inc (Casco Products)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLED-561EC by Silonex Inc (Casco Products)

SLED-561EC
Silonex Inc (Casco Products)
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILONEX INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.15 A
JESD-609 Code
e0
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
4 mW
Peak Wavelength
940 nm
Shape
ROUND
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SLED-561EC
    Silonex Inc (Casco Products)
    Infrared LED, 1-Element, 940nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLED-561EC by Silonex Inc (Casco Products).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLED-561EC by Silonex Inc (Casco Products)

Select Manufacturer
Which Manufacturer of SLED-561EC would you like to use for your alert(s)?
  • Please alert me when SLED-561EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLED-561EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLED-561EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLED-561EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLED-561EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLED-561EC by Silonex Inc (Casco Products)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: