Part Details for SLED-561ED by Silonex Inc (Casco Products)
Overview of SLED-561ED by Silonex Inc (Casco Products)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3561EDD#TRPBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv | |
LTC3561EDD#PBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv |
Part Details for SLED-561ED
SLED-561ED CAD Models
SLED-561ED Part Data Attributes
|
SLED-561ED
Silonex Inc (Casco Products)
Buy Now
Datasheet
|
Compare Parts:
SLED-561ED
Silonex Inc (Casco Products)
Infrared LED, 1-Element, 940nm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILONEX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |