Part Details for SLEF25D by Amphenol Corporation
Overview of SLEF25D by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLEF25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLEF25D
|
Avnet Americas | Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: SLEF25D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$55.4000 / $88.8770 | Buy Now |
DISTI #
523-SLEF25D
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$78.5500 / $97.4800 | Order Now |
DISTI #
SLEF25D
|
Avnet Americas | Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: SLEF25D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$55.4000 / $88.8770 | Buy Now |
DISTI #
SLEF25D
|
Avnet Abacus | Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port (Alt: SLEF25D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLEF25D
SLEF25D CAD Models
SLEF25D Part Data Attributes:
|
SLEF25D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLEF25D
Amphenol Corporation
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |