Part Details for SLG-3M-W by Essentra Components
Overview of SLG-3M-W by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLG-3M-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG-3M-W-ND
|
DigiKey | GROMMET SNAP LATCH WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17328 In Stock |
|
$0.1156 / $0.3000 | Buy Now |
DISTI #
144-SLG-3M-W
|
Mouser Electronics | Grommets & Bushings Snap Latch Grommet,White, Snap Latch Grommet,White,1K/Bag RoHS: Compliant | 1000 |
|
$0.1150 / $0.2900 | Buy Now |
DISTI #
71185457
|
RS | Snap Latch Rivet: PC, L x H x 8.5 mm (0.335 in)W, 8.5 mm (0.335 in) Head Diamete | Essentra Components SLG-3M-W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1029 | Buy Now |
|
Bisco Industries | 900 |
|
Buy Now | ||
|
Onlinecomponents.com | White - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 6.0 - 6.1 mm (0.236 - 0.24 in) - Compatible Door Thickness Range 2.5 mm (0.098 in) - Compatible Part NumbersSLPB-3M-W RoHS: Compliant | 0 |
|
$0.0903 / $0.1311 | Buy Now |
DISTI #
RICSLG-3M-W
|
DB Roberts | SNAP LATCH GROMMET,WHITE | 0 |
|
RFQ |