-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Host Charger Identification, TDFN-8, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG55593AVCT-ND
|
DigiKey | USB HOST CHARGER IDENTIFICATION Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
SLG55593AV
|
Avnet Americas | USB Host Charger Identification Analog Switch 4.5V to 5.5V 140uA 8-Pin TDFN - Tape and Reel (Alt: SLG55593AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
724-SLG55593AV
|
Mouser Electronics | Board Mount Humidity Sensors USB Host Charger Identification Analog Switches RoHS: Compliant | 3000 |
|
$0.3660 / $0.5400 | Buy Now |
|
Renesas Electronics America | USB HOST CHARGER IDENTIFICATION Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.3272 / $0.9100 | Buy Now |
DISTI #
SLG55593AV
|
Avnet Americas | USB Host Charger Identification Analog Switch 4.5V to 5.5V 140uA 8-Pin TDFN - Tape and Reel (Alt: SLG55593AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
SLG55593AV
|
Avnet Americas | USB Host Charger Identification Analog Switch 4.5V to 5.5V 140uA 8-Pin TDFN - Tape and Reel (Alt: SLG55593AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG55593AV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG55593AV
Renesas Electronics Corporation
USB Host Charger Identification, TDFN-8, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |