-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage GreenFET Load Switch, STQFN-18 (1.6 x 3.0 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1048-1-ND
|
DigiKey | A 4.8 MM BACK-TO-BACK REVERSE B Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71119 In Stock |
|
$0.6860 / $1.1500 | Buy Now |
DISTI #
SLG59H1005V
|
Avnet Americas | Reverse Current Blocking Load Switch, 1 Channel, 22 V, 3.2 A, 52 Milliohms, 18 Pins, STQFN - Tape and Reel (Alt: SLG59H1005V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6604 / $0.7540 | Buy Now |
DISTI #
402-SLG59H1005V
|
Mouser Electronics | Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch RoHS: Compliant | 16203 |
|
$0.6560 / $1.1500 | Buy Now |
|
Renesas Electronics America | A 4.8 MM BACK-TO-BACK REVERSE B Min Qty: 1 Container: Tape & Reel (TR) | 71119 |
|
$0.6860 / $1.1500 | Buy Now |
DISTI #
SLG59H1005V
|
Avnet Americas | Reverse Current Blocking Load Switch, 1 Channel, 22 V, 3.2 A, 52 Milliohms, 18 Pins, STQFN - Tape and Reel (Alt: SLG59H1005V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6604 / $0.7540 | Buy Now |
DISTI #
SLG59H1005V
|
Avnet Asia | Reverse Current Blocking Load Switch, 1 Channel, 22 V, 3.2 A, 52 Milliohms, 18 Pins, STQFN (Alt: SLG59H1005V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6118 / $0.6842 | Buy Now |
DISTI #
SLG59H1005V
|
Avnet Silica | Reverse Current Blocking Load Switch, 1 Channel, 22 V, 3.2 A, 52 Milliohms, 18 Pins, STQFN (Alt: SLG59H1005V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59H1005V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1005V
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, STQFN-18 (1.6 x 3.0 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STQFN-18 (1.6 x 3.0 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |