Part Details for SLG59H1017VTR by Renesas Electronics Corporation
Overview of SLG59H1017VTR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1017VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part Details for SLG59H1017VTR
SLG59H1017VTR CAD Models
SLG59H1017VTR Part Data Attributes
|
SLG59H1017VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1017VTR
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, STQFN-18 (1.6 x 3.0 mm), /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STQFN-18 (1.6 x 3.0 mm) | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |