-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage GreenFET Load Switch, WLCSP-28 (2.98 x 1.69 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1302C-EVB | Renesas Electronics Corporation | SLG59H1302C Evaluation Board | |
SLG59H1302C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1302CTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG59H1302CCT-ND
|
DigiKey | IC PWR SURGE PROT N-CH 28WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6875 / $2.5800 | Buy Now |
DISTI #
SLG59H1302C
|
Avnet Americas | - Tape and Reel (Alt: SLG59H1302C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6215 | Buy Now |
DISTI #
402-SLG59H1302C
|
Mouser Electronics | Power Management Specialized - PMIC Surge-Protected 28V T. Power Splitter RoHS: Compliant | 0 |
|
$0.7060 / $0.7490 | Order Now |
DISTI #
SLG59H1302C
|
Avnet Silica | (Alt: SLG59H1302C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59H1302C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1302C
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, WLCSP-28 (2.98 x 1.69 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-28 (2.98 x 1.69 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |