-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage GreenFET Load Switch, WLCSP-12 (1.3 x 1.8 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG59H1313CCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
SLG59H1313C
|
Avnet Americas | Single Channel Power Distribution Load Switch, 1 Channel, 20 V, 4.5 A, 28 Milliohms, 12 Pins, WLCSP - Tape and Reel (Alt: SLG59H1313C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
724-SLG59H1313C
|
Mouser Electronics | Power Switch ICs - Power Distribution A 20 mOhm, 4.5 A nFET Integrated Power Switch with Surge Protection and Adjustable OVP in a 2.34 mm2 WLCSP RoHS: Compliant | 3000 |
|
$0.2390 / $0.7200 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHAN 1:1 12WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 2800 |
|
$0.2591 / $0.7200 | Buy Now |
DISTI #
SLG59H1313C
|
Avnet Americas | Single Channel Power Distribution Load Switch, 1 Channel, 20 V, 4.5 A, 28 Milliohms, 12 Pins, WLCSP - Tape and Reel (Alt: SLG59H1313C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
SLG59H1313C
|
Avnet Americas | Single Channel Power Distribution Load Switch, 1 Channel, 20 V, 4.5 A, 28 Milliohms, 12 Pins, WLCSP - Tape and Reel (Alt: SLG59H1313C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
SLG59H1313C
|
Avnet Asia | Single Channel Power Distribution Load Switch, 1 Channel, 20 V, 4.5 A, 28 Milliohms, 12 Pins, WLCSP (Alt: SLG59H1313C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2235 / $0.2500 | Buy Now |
DISTI #
SLG59H1313C
|
Avnet Silica | Single Channel Power Distribution Load Switch, 1 Channel, 20 V, 4.5 A, 28 Milliohms, 12 Pins, WLCSP (Alt: SLG59H1313C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59H1313C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1313C
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, WLCSP-12 (1.3 x 1.8 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-12 (1.3 x 1.8 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |