-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage GreenFET Load Switch, WLCSP-20 (1.585 x 1.985 mm), /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1401C-EVB | Renesas Electronics Corporation | SLG59H1401C Evaluation Board | |
SLG59H1401C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG59H1401CCT-ND
|
DigiKey | DUAL INPUT SINGLE OUTPUT, 3 A PO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8875 / $3.0900 | Buy Now |
DISTI #
SLG59H1401C
|
Avnet Americas | DUAL INPUT SINGLE OUTPUT, 3 A POWER MULTIPLEXER - Tape and Reel (Alt: SLG59H1401C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8023 | Buy Now |
DISTI #
968-70F3573GKA2GAKAX
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer RoHS: Compliant | 2872 |
|
$0.9320 / $2.1700 | Buy Now |
DISTI #
SLG59H1401C
|
Avnet Silica | (Alt: SLG59H1401C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59H1401C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1401C
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, WLCSP-20 (1.585 x 1.985 mm), /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-20 (1.585 x 1.985 mm) | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |