-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single N-Channel Load Switch, TDFN-8 (1.5 x 2.0 mm), /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG59M1614VTR
|
Avnet Americas | Power Switch Switching Type 4A 8-Pin FC-TDFN T/R - Tape and Reel (Alt: SLG59M1614VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SLG59M1614VTR
|
Avnet Americas | Power Switch Switching Type 4A 8-Pin FC-TDFN T/R - Tape and Reel (Alt: SLG59M1614VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SLG59M1614VTR
|
Avnet Americas | Power Switch Switching Type 4A 8-Pin FC-TDFN T/R - Tape and Reel (Alt: SLG59M1614VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SLG59M1614VTR
|
Avnet Silica | Power Switch Switching Type 4A 8-Pin FC-TDFN T/R (Alt: SLG59M1614VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M1614VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1614VTR
Renesas Electronics Corporation
GreenFET Single N-Channel Load Switch, TDFN-8 (1.5 x 2.0 mm), /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN-8 (1.5 x 2.0 mm) | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |