-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Dual P-Channel Reverse Blocking Load Switch, STDFN 8 (1.0 x 1.6 mm), /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG59M1641VTR
|
Avnet Americas | Power Switch Switching Type 2A 8-Pin STDFN T/R - Tape and Reel (Alt: SLG59M1641VTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M1641VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1641VTR
Renesas Electronics Corporation
GreenFET Dual P-Channel Reverse Blocking Load Switch, STDFN 8 (1.0 x 1.6 mm), /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STDFN 8 (1.0 x 1.6 mm) | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |