Part Details for SLG59M308V by Renesas Electronics Corporation
Overview of SLG59M308V by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLG59M308V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1104-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1622 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
SLG59M308V
|
Avnet Americas | Industrial Temperature Ultra-small Load Switch with Discharge 7.8mΩ 3A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG59M308V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
402-SLG59M308V
|
Mouser Electronics | Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump RoHS: Compliant | 2956 |
|
$0.2390 / $0.7200 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHAN 1:1 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 1622 |
|
$0.2591 / $0.7200 | Buy Now |
DISTI #
SLG59M308V
|
Avnet Americas | Industrial Temperature Ultra-small Load Switch with Discharge 7.8mΩ 3A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG59M308V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
SLG59M308V
|
Avnet Silica | Industrial Temperature Ultra-small Load Switch with Discharge 7.8mO 3A 8-Pin FC-TDFN (Alt: SLG59M308V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SLG59M308V
SLG59M308V CAD Models
SLG59M308V Part Data Attributes:
|
SLG59M308V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M308V
Renesas Electronics Corporation
GreenFET Single N-Channel Load Switch, TDFN-8 (1.5 x 2.0 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN-8 (1.5 x 2.0 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |