Part Details for SLG5NT1594V by Renesas Electronics Corporation
Overview of SLG5NT1594V by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLG5NT1594V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1121-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4STDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22434 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
SLG5NT1594V
|
Avnet Americas | Ultra-small Integrated Power Switch 28.5 mΩ 1A 4-Pin STDFN - Tape and Reel (Alt: SLG5NT1594V) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1740 | Buy Now |
DISTI #
402-SLG5NT1594V
|
Mouser Electronics | Power Switch ICs - Power Distribution PMOS GreenFET3 w/o Discharge rest. RoHS: Compliant | 9832 |
|
$0.1490 / $0.5200 | Buy Now |
Part Details for SLG5NT1594V
SLG5NT1594V CAD Models
SLG5NT1594V Part Data Attributes
|
SLG5NT1594V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG5NT1594V
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics |