Part Details for SLH-010-1.50-G-D-K by Samtec Inc
Overview of SLH-010-1.50-G-D-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SLH-010-1.50-G-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SLH-010-1.50-G-D-KCT-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7131 In Stock |
|
$1.7625 / $3.0900 | Buy Now |
DISTI #
SLH-010-1.50-G-D-K
|
Avnet Americas | Conn Stacking SKT 20 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-010-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SLH-010-1.50-G-D-K
|
Avnet Americas | - Bulk (Alt: SLH-010-1.50-G-D-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SLH-0101.50GDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 2845 |
|
$1.6800 / $3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $2.4700 | Buy Now |
DISTI #
000000000005925192
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1 | 0 |
|
$1.6800 / $3.0900 | Buy Now |
DISTI #
SLH-010-1.50-G-D-K
|
Avnet Abacus | Conn Stacking SKT 20 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-010-1.50-G-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $2.4700 | Buy Now |
DISTI #
5cd91b42cd7c1c4c3873987a
|
Samtec | 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.2570 / $3.0950 | Buy Now |
Part Details for SLH-010-1.50-G-D-K
SLH-010-1.50-G-D-K CAD Models
SLH-010-1.50-G-D-K Part Data Attributes
|
SLH-010-1.50-G-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-010-1.50-G-D-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |