Part Details for SLH-020-1.50-G-D-A by Samtec Inc
Overview of SLH-020-1.50-G-D-A by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SLH-020-1.50-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SLH-020-1.50-G-D-ATR-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2737 | Buy Now |
DISTI #
SLH-020-1.50-G-D-A
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-020-1.50-G-D-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 1 Days Container: Reel | 18850 |
|
RFQ | |
DISTI #
SLH-020-1.50-G-D-A
|
Avnet Americas | SAMTEC CONNECTOR - Tape and Reel (Alt: SLH-020-1.50-G-D-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SLH-020-1.50-G-D-A
|
Avnet Americas | Connector Board to Board Receptacle 40 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SLH-020-1.50-G-D-A) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.5222 / $2.3000 | Buy Now |
DISTI #
SLH-020-1.50-G-D-A
|
Avnet Americas | - Bulk (Alt: SLH-020-1.50-G-D-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SLH-0201.50GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.9300 / $2.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $3.4200 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Blade & Beam Ultra Low Pro Min Qty: 1 | 68 |
|
$2.7700 / $3.9100 | Buy Now |
DISTI #
000000000005623799
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1 | 0 |
|
$2.2700 / $3.9100 | Buy Now |
DISTI #
SLH-020-1.50-G-D-A
|
Avnet Abacus | - Tape and Reel (Alt: SLH-020-1.50-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SLH-020-1.50-G-D-A
SLH-020-1.50-G-D-A CAD Models
SLH-020-1.50-G-D-A Part Data Attributes
|
SLH-020-1.50-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-020-1.50-G-D-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |