Part Details for SLH-020-1.50-G-D-K-FR by Samtec Inc
Overview of SLH-020-1.50-G-D-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SLH-020-1.50-G-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4050
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SLH-020-1.50-G-D-K-FR RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 | Buy Now |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Americas | 0.50 mm Micro Blade & Beam Ultra Low Profile - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.7300 / $2.3000 | Buy Now |
DISTI #
200-SLH0201.50GDKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip | 0 |
|
$2.1500 / $2.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $6.0100 | Buy Now |
DISTI #
000000000006232167
|
Sager | Samtec 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1450 | 0 |
|
$1.7300 / $2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2000 / $6.0100 | Buy Now |
DISTI #
60caa69a3f7a2d0333cace7b
|
Samtec | 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant Min Qty: 1450 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7320 / $2.2980 | Buy Now |
Part Details for SLH-020-1.50-G-D-K-FR
SLH-020-1.50-G-D-K-FR CAD Models
SLH-020-1.50-G-D-K-FR Part Data Attributes
|
SLH-020-1.50-G-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-020-1.50-G-D-K-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.185 inch | |
Body Depth | 0.077 inch | |
Body Length | 0.554 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 1.6 N |