Part Details for SLH-020-1.50-G-D-K by Samtec Inc
Overview of SLH-020-1.50-G-D-K by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for SLH-020-1.50-G-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7549
|
Newark | Connector Rohs Compliant: Yes |Samtec SLH-020-1.50-G-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$3.6500 / $5.5800 | Buy Now |
DISTI #
71AC4871
|
Newark | 0.50 Mm Micro Blade & Beam Ultra Low Profile Socket Strip Rohs Compliant: Yes |Samtec SLH-020-1.50-G-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $9.0900 | Buy Now |
DISTI #
612-SLH-020-1.50-G-D-KCT-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1410 In Stock |
|
$2.4875 / $4.4200 | Buy Now |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$2.8200 / $4.4200 | Buy Now |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Americas | 0.50 mm Micro Blade & Beam Ultra Low Profile - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.6200 / $2.5800 | Buy Now |
DISTI #
200-SLH-0201.50GDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 896 |
|
$2.1000 / $3.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6200 / $4.4200 | Buy Now | |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$2.8200 / $4.4200 | Buy Now |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Americas | 0.50 mm Micro Blade & Beam Ultra Low Profile - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.6200 / $2.5800 | Buy Now |
DISTI #
SLH-020-1.50-G-D-K
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SLH-020-1.50-G-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SLH-020-1.50-G-D-K
SLH-020-1.50-G-D-K CAD Models
SLH-020-1.50-G-D-K Part Data Attributes:
|
SLH-020-1.50-G-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-020-1.50-G-D-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |