-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SLH-030-1.50-G-D-A-KCT-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1232 In Stock |
|
$3.2375 / $5.7800 | Buy Now |
DISTI #
SLH-030-1.50-G-D-A
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-030-1.50-G-D-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.6800 / $5.7800 | Buy Now |
DISTI #
200-SLH-0301.50GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 1248 |
|
$2.7300 / $5.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $5.5000 | Buy Now |
DISTI #
000000000005925198
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1 | 0 |
|
$3.3600 / $5.7800 | Buy Now |
DISTI #
SLH-030-1.50-G-D-A-K
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-030-1.50-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $5.5000 | Buy Now |
DISTI #
5cd91b82cd7c1c4c3873e060
|
Samtec | 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.1000 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLH-030-1.50-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-030-1.50-G-D-A-K
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.185 inch | |
Body Depth | 0.072 inch | |
Body Length | 0.751 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |