Part Details for SLKB-07EGFS-GSP-001 by Amphenol LTW Technology
Overview of SLKB-07EGFS-GSP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLKB-07EGFS-GSP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4071
|
Newark | Flos+, K Series B Size, Metal, 2.5A, 07 Pins, Female Connector, Female Contact, Straight, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 6, Ip68 Rohs Compliant: Yes |Amphenol Ltw SLKB-07EGFS-GSP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $21.1300 | Buy Now |
DISTI #
3937-SLKB-07EGFS-GSP-001-1754-ND
|
DigiKey | FLOS, LK-PLUS, SZ 0, 07P, PANEL Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$26.7455 / $39.6400 | Buy Now |
DISTI #
1754-SLKB-07EGFS-GSP-001-ND
|
DigiKey | FLOS, LK-PLUS, SZ 0, 07P, PANEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8250 | Buy Now |
DISTI #
75403897
|
RS | FLOS, LK-PLUS, SZ 0, 07P, PANEL F H/NUT | Amphenol LTW Technology SLKB-07EGFS-GSP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4300 / $24.1500 | RFQ |
DISTI #
LTWSLKB-07EGFS-GSP-001
|
Heilind Electronics | FLOS, LK-PLUS, SZ 0, 07P, PANE F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2700 / $31.9800 | Buy Now |
DISTI #
LTWSLKB-07EGFS-GSP-001
|
Interstate Connecting Components | FLOS, LK-PLUS, SZ 0, 07P, PANE F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |