Part Details for SLKC-02FGMS-GCP-225 by Amphenol LTW Technology
Overview of SLKC-02FGMS-GCP-225 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLKC-02FGMS-GCP-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4074
|
Newark | Flos+, K Series C Size, 12A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw SLKC-02FGMS-GCP-225 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4300 / $39.0600 | Buy Now |
DISTI #
1754-SLKC-02FGMS-GCP-225-ND
|
DigiKey | FLOS+, K SERIES C SIZE, 12A, 02 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6350 | Buy Now |
DISTI #
LTWSLKC-02FGMS-GCP-225
|
Heilind Electronics | FLOS, K SERIES C SIZE, 12A, 02 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2300 / $59.1200 | Buy Now |
DISTI #
LTWSLKC-02FGMS-GCP-225
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 12A, 02 M, SOLDER, 1KEY 0 | 0 |
|
Buy Now |