Part Details for SLKD-26FGMS-GCP-227 by Amphenol LTW Technology
Overview of SLKD-26FGMS-GCP-227 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLKD-26FGMS-GCP-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4080
|
Newark | Circular Conn, Plug, 26Pos, Solder, Product Range:Flos+ K Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw SLKD-26FGMS-GCP-227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$26.8700 | Buy Now |
DISTI #
1754-SLKD-26FGMS-GCP-227-ND
|
DigiKey | FLOS+ FIELD INSTALLABLE D SERIES Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$42.4934 / $52.7300 | Buy Now |
DISTI #
LTWSLKD-26FGMS-GCP-227
|
Heilind Electronics | FLOS, LK-PLUS, SZ 2, 26P, FI M M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6200 / $92.0700 | Buy Now |
DISTI #
LTWSLKD-26FGMS-GCP-227
|
Interstate Connecting Components | FLOS, LK-PLUS, SZ 2, 26P, FI M M, SOLDER, 1KEY 0 | 0 |
|
Buy Now | |
DISTI #
C1S116736093743
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 8 |
|
$23.2000 / $23.9000 | Buy Now |