There are no models available for this part yet.
Overview of SLLC-ETD39-48 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLLC-ETD39-48 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-SLLC-ETD39-48-ND
|
DigiKey | RESONANT XFMR ETD39 48V 200W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
630 In Stock |
|
$5.6383 / $9.6400 | Buy Now | |
Onlinecomponents.com | High Frequency Resonant Transformer - 48V 200W RoHS: Compliant | 630 Factory Stock |
|
$5.0300 / $13.7600 | Buy Now | ||
DISTI #
000000000007236123
|
Sager | RESONANT XFMR ETD39 48V 200W Min Qty: 630 | 0 |
|
$6.2500 / $6.7700 | Buy Now | |
Master Electronics | High Frequency Resonant Transformer - 48V 200W RoHS: Compliant | 630 Factory Stock |
|
$5.0300 / $13.7600 | Buy Now |