There are no models available for this part yet.
Overview of SLLC-ETD44-12 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLLC-ETD44-12 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-SLLC-ETD44-12
|
Mouser Electronics | Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 476uH 12V 128mOhm | 630 |
|
$6.0400 / $10.3400 | Buy Now |