Part Details for SLLCE14-980 by Banner Engineering Corp
Overview of SLLCE14-980 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCE14-980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4285
|
Newark | Ez-Screen Ls Cascade, Emitter, Resolution: 14 Mm, Range: 12 M (40 Ft), Defined Area: 980 Mm (38.6 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLCE14-980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,472.0000 | Buy Now |
DISTI #
778-SLLCE14-980
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Emitter, Resolution: 14 mm, Range: 12 m (40 ft), Defined Area: 980 mm (38.6 in), Housing: Black, Connection: Removable Disconnect (RD) | 0 |
|
$1,472.0000 | Order Now |