There are no models available for this part yet.
Overview of SLLCE40-1050 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for SLLCE40-1050 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC4378
|
Newark | Ez-Screen Ls Cascade, Emitter, Resolution: 40 Mm, Range: 12 M (40 Ft), Defined Area: 1050 Mm (41.3 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLCE40-1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,212.0000 | Buy Now | |
DISTI #
778-SLLCE40-1050
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Emitter, Resolution: 40 mm, Range: 12 m (40 ft), Defined Area: 1050 mm (41.3 in), Housing: Black, Connection: Removable Disconnect (RD) | 0 |
|
$1,212.0000 | Order Now |