There are no models available for this part yet.
Overview of SLLCP14-1610-B16 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLLCP14-1610-B16 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC1728
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 14 Mm, Range: 12 M (40 Ft), Defined Area: 1610 Mm (63.4 In.), Housing: Yellow, Connection: Removable Disconnect (Rd), Ezlsa-Mbl-16 |Banner Engineering SLLCP14-1610-B16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,891.0000 | Buy Now | |
DISTI #
2170-SLLCP14-1610-B16-ND
|
DigiKey | EZ-SCREEN LS CASCADE, PAIR, RESO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,891.0300 | Buy Now | |
DISTI #
778-SLLCP14-1610-B16
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 14 mm, Range: 12 m (40 ft), Defined Area: 1610 mm (63.4 in), Housing: Black, Connection: Removable Disconnect (RD), EZLSA-MBL-16 | 0 |
|
$4,891.0000 | Order Now |