Part Details for SLLCP14-490P88 by Banner Engineering Corp
Overview of SLLCP14-490P88 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCP14-490P88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4609
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 14 Mm, Range: 12 M (40 Ft), Defined Area: 490 Mm (19.3 In.), Housing: Yellow, Connection: M12 8-Pin 300 Mm Pigtail Qd, 2X Ossd, Edm, Fault Out & Fault Reset |Banner Engineering SLLCP14-490P88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,130.0000 | Buy Now |
DISTI #
2170-SLLCP14-490P88-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$2,130.0100 | Buy Now |
DISTI #
778-SLLCP14-490P88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 14 mm, Range: 12 m (40 ft), Defined Area: 490 mm (19.3 in), Housing: Black, 8-pin 300 mm M12 Pigtail QD, 2x OSSD, EDM, Fault Out & Fault Reset | 0 |
|
$2,130.0000 | Order Now |