Part Details for SLLCP23-1190-B16 by Banner Engineering Corp
Overview of SLLCP23-1190-B16 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLLCP23-1190-B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9765
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 23 Mm, Range: 12 M (40 Ft), Defined Area: 1190 Mm (46.9 In.), Housing: Yellow, Connection: Removable Disconnect (Rd), Ezlsa-Mbk-16 |Banner Engineering SLLCP23-1190-B16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,180.0000 | Buy Now |
DISTI #
2170-SLLCP23-1190-B16-ND
|
DigiKey | EZ-SCREEN LS CASCADE, PAIR, RESO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,180.0200 | Buy Now |
DISTI #
778-SLLCP23-1190-B16
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 1190 mm (46.9 in), Housing: Black, Connection: Removable Disconnect (RD), EZLSA-MBK-16 | 0 |
|
$3,180.0000 | Order Now |
DISTI #
74553190
|
RS | Light Curtain Cascade, Pair, Res 23mm, Range 12m, Area 1190mm, LS series | Banner Engineering SLLCP23-1190-B16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,180.0000 | RFQ |